Radiocrafts RC1682-SIG RF Transceiver, 30-Pin Module
- RS Stock No.:
- 123-6287
- Mfr. Part No.:
- RC1682-SIG
- Brand:
- Radiocrafts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6287
- Mfr. Part No.:
- RC1682-SIG
- Brand:
- Radiocrafts
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiocrafts | |
| Technology | SIGFOX | |
| Package Type | Module | |
| Pin Count | 30 | |
| Dimensions | 25.4 x 12.7 x 3.3mm | |
| Mounting Type | Surface Mount | |
| Length | 25.4mm | |
| Width | 12.7mm | |
| Height | 3.3mm | |
| Maximum Operating Band 1 Frequency | 868MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Radiocrafts | ||
Technology SIGFOX | ||
Package Type Module | ||
Pin Count 30 | ||
Dimensions 25.4 x 12.7 x 3.3mm | ||
Mounting Type Surface Mount | ||
Length 25.4mm | ||
Width 12.7mm | ||
Height 3.3mm | ||
Maximum Operating Band 1 Frequency 868MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
Number of Operating Bands 1 | ||
