Radiall, SMA RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with SMA

Bulk discount available

Subtotal (1 unit)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£15.43
15 - 49£13.87
50 - 99£13.13
100 - 249£11.56
250 +£10.77

*price indicative

RS Stock No.:
295-6567
Mfr. Part No.:
R125812000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

RF Connector Dust Cap

Series

SMA

Cord Included

Yes

Material

Stainless Steel

Gender

Male

Accessory Type

RF Connector Dust Cap

For Use With

SMA

Finish

Gold

Standards/Approvals

No

COO (Country of Origin):
FR

Gold-plated SMA cap


SMA protection cap, male type, equipped with a small chain.

Material:  gold-plated stainless steel

Related links