TE Connectivity RF Connector Dust Cap RF Connector Dust Cap Male for use with SMA
- RS Stock No.:
- 186-4840
- Distrelec Article No.:
- 302-72-432
- Mfr. Part No.:
- 3-1478985-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.42 |
| 10 - 24 | £4.25 |
| 25 - 49 | £3.88 |
| 50 - 99 | £3.73 |
| 100 + | £3.57 |
*price indicative
- RS Stock No.:
- 186-4840
- Distrelec Article No.:
- 302-72-432
- Mfr. Part No.:
- 3-1478985-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RF Connector Dust Cap | |
| Cord Included | No | |
| Material | Brass | |
| Gender | Male | |
| Accessory Type | RF Connector Dust Cap | |
| For Use With | SMA | |
| Finish | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RF Connector Dust Cap | ||
Cord Included No | ||
Material Brass | ||
Gender Male | ||
Accessory Type RF Connector Dust Cap | ||
For Use With SMA | ||
Finish Gold | ||
Standards/Approvals No | ||
TE Connectivity 3-1478985-0
Grade=Professional, RF Connector Type=SMA, RF Connector Cap Type=Dust Cap and Chain, Sealable=No, Tether=With, Impedance=50 Ω, Body Plating Material=Gold, Coupling Nut Finish=Gold, Flats Dimension=8.0 A/F, Packaging Quantity=100
Related links
- TE Connectivity RF Connector Dust Cap RF Connector Dust Cap for use with BNC Connector
- Radiall, SMA RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with SMA
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with N
- Radiall RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with TNC
- Radiall, BNC RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with Coaxial Connector
- Radiall RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with N
- Telegartner RF Connector Dust Cap RF Connector Dust Cap Male Cord Included
- Amphenol RF RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC and TNC Connector
