Radiall, SMA RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with SMA

Subtotal (1 box of 100 units)*

£1,312.90

(exc. VAT)

£1,575.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£13.129£1,312.90

*price indicative

RS Stock No.:
170-2472
Mfr. Part No.:
R125812000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Series

SMA

Product Type

RF Connector Dust Cap

Cord Included

Yes

Material

Stainless Steel

Gender

Male

Accessory Type

RF Connector Dust Cap

For Use With

SMA

Finish

Gold

Standards/Approvals

No

Gold-plated SMA cap


SMA protection cap, male type, equipped with a small chain.

Material:  gold-plated stainless steel

Related links