TE Connectivity RF Connector Dust Cap RF Connector Dust Cap for use with BNC Connector

Subtotal (1 bag of 50 units)*

£267.40

(exc. VAT)

£320.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£5.348£267.40

*price indicative

RS Stock No.:
164-8786
Mfr. Part No.:
1-1337524-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Connector Dust Cap

Cord Included

No

Material

Brass

Accessory Type

RF Connector Dust Cap

For Use With

BNC Connector

Finish

Nickel

Standards/Approvals

No

COO (Country of Origin):
TW

TE Connectivity BNC Connector Plug Cap


Professional grade BNC connector plug cap with a nickel plated brass body, brass chain and white silicone rubber gasket

Accessories BNC/TNC


Accessories compatible with BNC and TNC connectors

Related links