Huber+Suhner BNC Test Lead, 1m Lead Length
- RS Stock No.:
- 742-3983
- Mfr. Part No.:
- RG58/BNCm/BNCm/1000
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
£87.88
(exc. VAT)
£105.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £87.88 |
| 15 - 49 | £85.24 |
| 50 - 99 | £79.97 |
| 100 - 249 | £77.33 |
| 250 + | £74.96 |
*price indicative
- RS Stock No.:
- 742-3983
- Mfr. Part No.:
- RG58/BNCm/BNCm/1000
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Lead Length | 1m | |
| Test Lead Type | BNC Test Leads | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Lead Length 1m | ||
Test Lead Type BNC Test Leads | ||
- COO (Country of Origin):
- PL
HUBER+SUHNER RG58 Flexible Test Leads, 1 GHz 50 Ohms
HUBER+SUHNER 1 Ghz test leads, RG58 cable, 1 metre in length pre-assembled using high quality components. A high quality and high performance durable test lead for use within test and measurement applications.
Test lead impedance 50 Ω
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 105 W at 1 Ghz
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 105 W at 1 Ghz
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C
HUBER+SUHNER Flexible Test Leads
A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.
Related links
- Huber+Suhner BNC Test Lead, 1m Lead Length
- Huber+Suhner Test Leads, 1m Lead Length
- Huber+Suhner BNC Test Lead, 2m Lead Length
- Telegartner BNC Test Lead, 1m Lead Length
- Digilent BNC Test Lead, 1m Lead Length
- BK Precision BNC Test Lead 500V ac 1m Lead Length
- Schutzinger BNC Test Lead 1m Lead Length
- Schutzinger BNC Test Lead 500mm Lead Length
