Cinch Connectors 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 12.4GHz
- RS Stock No.:
- 885-7517
- Mfr. Part No.:
- ATT-0218-20-NNN-02
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-7517
- Mfr. Part No.:
- ATT-0218-20-NNN-02
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Interface Type | N Plug to N Socket | |
| Attenuation | 20dB | |
| Body Orientation | Straight | |
| Impedance | 50Ω | |
| Operating Frequency | 12.4GHz | |
| Low Power | Yes | |
| Connector Type | N | |
| Gender A | Plug | |
| Gender B | Socket | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Interface Type N Plug to N Socket | ||
Attenuation 20dB | ||
Body Orientation Straight | ||
Impedance 50Ω | ||
Operating Frequency 12.4GHz | ||
Low Power Yes | ||
Connector Type N | ||
Gender A Plug | ||
Gender B Socket | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
