50Ω RF Attenuator SMA Connector SMA Plug to Socket 4dB, Operating Frequency DC to 18GHz
- RS Stock No.:
- 716-5129
- Mfr. Part No.:
- 6604_SMA-50-1/199_NE
- Brand:
- Huber & Suhner
Stock information currently inaccessible
- RS Stock No.:
- 716-5129
- Mfr. Part No.:
- 6604_SMA-50-1/199_NE
- Brand:
- Huber & Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber & Suhner | |
| Interface Type | SMA Plug to Socket | |
| Attenuation | 4dB | |
| Impedance | 50Ω | |
| Operating Frequency | DC to 18GHz | |
| Low Power | Yes | |
| Connector Type | SMA | |
| Select all | ||
|---|---|---|
Brand Huber & Suhner | ||
Interface Type SMA Plug to Socket | ||
Attenuation 4dB | ||
Impedance 50Ω | ||
Operating Frequency DC to 18GHz | ||
Low Power Yes | ||
Connector Type SMA | ||
- COO (Country of Origin):
- US
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
4 dB nominal attenuation
50 ohm nominal impedance
DC to 18 GHz frequency range
