50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 0.4 dB, 6 dB, Operating Frequency DC → 1GHz
- RS Stock No.:
- 716-5126
- Mfr. Part No.:
- 6906.01.A
- Brand:
- Huber & Suhner
Stock information currently inaccessible
- RS Stock No.:
- 716-5126
- Mfr. Part No.:
- 6906.01.A
- Brand:
- Huber & Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber & Suhner | |
| Interface Type | BNC Plug to BNC Socket | |
| Attenuation | 0.4 dB, 6 dB | |
| Impedance | 50Ω | |
| Operating Frequency | DC → 1GHz | |
| Low Power | Yes | |
| Connector Type | BNC | |
| Select all | ||
|---|---|---|
Brand Huber & Suhner | ||
Interface Type BNC Plug to BNC Socket | ||
Attenuation 0.4 dB, 6 dB | ||
Impedance 50Ω | ||
Operating Frequency DC → 1GHz | ||
Low Power Yes | ||
Connector Type BNC | ||
- COO (Country of Origin):
- CH
