50Ω RF Attenuator Straight BNC Connector 3dB, Operating Frequency 3GHz
- RS Stock No.:
- 404-5338
- Mfr. Part No.:
- 920-N732AC
- Brand:
- Yuetsu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 404-5338
- Mfr. Part No.:
- 920-N732AC
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Attenuation | 3dB | |
| Body Orientation | Straight | |
| Impedance | 50Ω | |
| Operating Frequency | 3GHz | |
| Contact Material | Brass | |
| Connector Type | BNC | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Attenuation 3dB | ||
Body Orientation Straight | ||
Impedance 50Ω | ||
Operating Frequency 3GHz | ||
Contact Material Brass | ||
Connector Type BNC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
