Keysight Technologies RF Attenuator N Connector 40 dB, 0 Hz, 50 GHz
- RS Stock No.:
- 224-0516
- Mfr. Part No.:
- 8490D-030
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£921.00
(exc. VAT)
£1,105.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £921.00 |
*price indicative
- RS Stock No.:
- 224-0516
- Mfr. Part No.:
- 8490D-030
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Attenuator | |
| Attenuation | 40 dB | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.45 | |
| Maximum Frequency | 50GHz | |
| RF Connector Type | N Connector | |
| Standards/Approvals | No | |
| Series | 8490D | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Attenuator | ||
Attenuation 40 dB | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.45 | ||
Maximum Frequency 50GHz | ||
RF Connector Type N Connector | ||
Standards/Approvals No | ||
Series 8490D | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 8490D family is a line of precision fixed coaxial attenuators with performance specified up to 50 GHz. These attenuators use the 2.4 mm coaxial connector, which exhibits excellent performance from dc to 50 GHz. The 8490D family has attenuation values of 3, 6, 10, 20, 30, and 40 dB.
Provides precision attenuation
Flat frequency response
Low SWR over a broad frequency range
Note
Manufacturers Warranty
