Radiall 50Ω RF Attenuator Straight Coaxial Connector Coaxial 3dB, Operating Frequency DC-6GHz
- RS Stock No.:
- 125-0326
- Mfr. Part No.:
- R415603000
- Brand:
- Radiall
Stock information currently inaccessible
- RS Stock No.:
- 125-0326
- Mfr. Part No.:
- R415603000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Interface Type | Coaxial | |
| Attenuation | 3dB | |
| Body Orientation | Straight | |
| Impedance | 50Ω | |
| Operating Frequency | DC-6GHz | |
| Body Plating | Nickel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Gender A | Male | |
| Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Interface Type Coaxial | ||
Attenuation 3dB | ||
Body Orientation Straight | ||
Impedance 50Ω | ||
Operating Frequency DC-6GHz | ||
Body Plating Nickel | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Gender A Male | ||
Gender B Female | ||
