Molex 73287-0030 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 835-087
- Mfr. Part No.:
- 73287-0030
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£46.16
(exc. VAT)
£55.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £46.16 | - |
| 10 + | £42.47 | 7% |
*price indicative
- RS Stock No.:
- 835-087
- Mfr. Part No.:
- 73287-0030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Maximum Attenuation | 3dB | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Connector Type | RF | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Maximum Attenuation 3dB | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Connector Type RF | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
Connector Gender B Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator is designed for use in high-frequency applications within the range of 18 and 23 GHz, providing reliable performance for various electronic devices.
Frequency range is DC to 23.0 GHz for versatile connectivity
Attenuation accuracy ensures precision with tolerances of ±0.3 dB to ±0.8 dB
Constructed with passivated stainless steel connectors for durability
Operating temperature range from -65°C to +125°C enhances reliability in diverse conditions
Related links
- Molex 73287-0031 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0311 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0490 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0321 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- RS PRO RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177153 RF AttenuatorStraight 3 dBMaleFemale
- Telegartner J01026A0018 RF AttenuatorStraight 3 dBMaleFemale
