ALM-GA001-BLKG Broadcom, GPS Front End Module High Gain, Low Current, Low Noise, 19.6 dB 1.575 GHz, 6-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
910-7009
Mfr. Part No.:
ALM-GA001-BLKG
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Amplifier Type

High Gain, Low Current, Low Noise

Typical Power Gain

19.6 dB

Typical Noise Figure

0.87dB

Number of Channels per Chip

1

Maximum Operating Frequency

1.575 GHz

Mounting Type

Surface Mount

Pin Count

6

Dimensions

1.5 x 1.2 x 0.5mm

Height

0.5mm

Length

1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

4 V

Width

1.2mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH