MGA-545P8-BLK Broadcom, RF Amplifier

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-6674
Mfr. Part No.:
MGA-545P8-BLK
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Dimensions

2.1 x 2.1 x 0.75mm

Height

0.75mm

Length

2.1mm

Maximum Operating Temperature

+150 °C

Width

2.1mm

Series

MGA

Gain Block and Driver Amplifiers, Avago Technologies


Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.


Radio Frequency (RF) Amplifiers, Avago Technologies


Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.