BGM 1034N7 E6327 Infineon, GPS Front End Module GLONASS Front End, GPS, 17 dB 1605.38 MHz, 7-Pin TSNP
- RS Stock No.:
- 906-3044
- Mfr. Part No.:
- BGM 1034N7 E6327
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3044
- Mfr. Part No.:
- BGM 1034N7 E6327
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | GLONASS Front End, GPS | |
| Typical Power Gain | 17 dB | |
| Maximum Operating Frequency | 1605.38 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSNP | |
| Pin Count | 7 | |
| Dimensions | 2.3 x 1.7 x 0.68mm | |
| Height | 0.6mm | |
| Length | 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Width | 1.7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type GLONASS Front End, GPS | ||
Typical Power Gain 17 dB | ||
Maximum Operating Frequency 1605.38 MHz | ||
Mounting Type Surface Mount | ||
Package Type TSNP | ||
Pin Count 7 | ||
Dimensions 2.3 x 1.7 x 0.68mm | ||
Height 0.6mm | ||
Length 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.5 V | ||
Width 1.7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
Radio Frequency (RF) Amplifiers, Infineon
