HMC580ST89E Analog Devices, RF Amplifier MMIC, 22 dB 1 GHz, 3-Pin SOT-89
- RS Stock No.:
- 862-6414
- Mfr. Part No.:
- HMC580ST89E
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-6414
- Mfr. Part No.:
- HMC580ST89E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | MMIC | |
| Typical Power Gain | 22 dB | |
| Typical Output Power | 22dBm | |
| Typical Noise Figure | 2.8dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 1 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Dimensions | 4.6 x 2.59 x 1.6mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Series | Hittite | |
| Maximum Operating Temperature | +85 °C | |
| Width | 2.59mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type MMIC | ||
Typical Power Gain 22 dB | ||
Typical Output Power 22dBm | ||
Typical Noise Figure 2.8dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 1 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Dimensions 4.6 x 2.59 x 1.6mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Minimum Operating Temperature -40 °C | ||
Series Hittite | ||
Maximum Operating Temperature +85 °C | ||
Width 2.59mm | ||
Maximum Operating Supply Voltage 5 V | ||
