ABA-31563-TR1G Broadcom, RF Amplifier Broadband, 21.5 dB 3.5 GHz, 6-Pin SOT-363
- RS Stock No.:
- 830-4953
- Mfr. Part No.:
- ABA-31563-TR1G
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-4953
- Mfr. Part No.:
- ABA-31563-TR1G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | Broadband | |
| Typical Power Gain | 21.5 dB | |
| Typical Output Power | 2.2dBm | |
| Typical Noise Figure | 3.8dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 3.5 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type Broadband | ||
Typical Power Gain 21.5 dB | ||
Typical Output Power 2.2dBm | ||
Typical Noise Figure 3.8dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 3.5 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.25mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 6 V | ||
Width 1.35mm | ||
- COO (Country of Origin):
- MY
