A low-noise GPS/GNSS front-end module that combines a Low-Noise Amplifier (LNA) with an LNA filter.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Attribute
Value
Amplifier Type
GPS Filter
Typical Power Gain
19.3 dB
Number of Channels per Chip
1
Maximum Operating Frequency
1.575 GHz
Mounting Type
Surface Mount
Package Type
MCOB
Pin Count
9
Dimensions
2.9 x 2 x 0.95mm
Height
0.95mm
Length
2.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
4.5 V
Width
2mm
Maximum Operating Temperature
+85 °C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.