MSA-1105-STRG Broadcom, RF Amplifier, 10.5 dB 1.3 GHz, 4-Pin 05
- RS Stock No.:
- 693-3192
- Mfr. Part No.:
- MSA-1105-STRG
- Brand:
- Avago Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-3192
- Mfr. Part No.:
- MSA-1105-STRG
- Brand:
- Avago Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Amplifier Type | General Purpose | |
| Typical 3dB Bandwidth | 1300MHz | |
| Typical Power Gain | 10.5 dB | |
| Typical Output Power | 17.5dBm | |
| Typical Noise Figure | 3.6dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 1.3 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | 05 | |
| Pin Count | 4 | |
| Dimensions | 3.68 x 3.68 x 2.53mm | |
| Height | 2.53mm | |
| Length | 3.68mm | |
| Minimum Operating Supply Voltage | 4.4 V | |
| Width | 3.68mm | |
| Maximum Operating Supply Voltage | 6.6 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Amplifier Type General Purpose | ||
Typical 3dB Bandwidth 1300MHz | ||
Typical Power Gain 10.5 dB | ||
Typical Output Power 17.5dBm | ||
Typical Noise Figure 3.6dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 1.3 GHz | ||
Mounting Type Surface Mount | ||
Package Type 05 | ||
Pin Count 4 | ||
Dimensions 3.68 x 3.68 x 2.53mm | ||
Height 2.53mm | ||
Length 3.68mm | ||
Minimum Operating Supply Voltage 4.4 V | ||
Width 3.68mm | ||
Maximum Operating Supply Voltage 6.6 V | ||
Maximum Operating Temperature +150 °C | ||
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
