BGE788,112 NXP, RF Amplifier Module 34 dB 750 MHz, 7-Pin SOT-115J
- RS Stock No.:
- 626-3724
- Mfr. Part No.:
- BGE788,112
- Brand:
- NXP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-3724
- Mfr. Part No.:
- BGE788,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Amplifier Type | General Purpose | |
| Typical Power Gain | 34 dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 750 MHz | |
| Mounting Type | Screw Mount | |
| Package Type | SOT-115J | |
| Pin Count | 7 | |
| Dimensions | 44.75 x 13.75 x 20.8mm | |
| Height | 20.8mm | |
| Length | 44.75mm | |
| Width | 13.75mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Amplifier Type General Purpose | ||
Typical Power Gain 34 dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 750 MHz | ||
Mounting Type Screw Mount | ||
Package Type SOT-115J | ||
Pin Count 7 | ||
Dimensions 44.75 x 13.75 x 20.8mm | ||
Height 20.8mm | ||
Length 44.75mm | ||
Width 13.75mm | ||
- COO (Country of Origin):
- TW
RF Amplifiers, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Radio Frequency (RF) Amplifiers, NXP Semiconductors
