MGA-83563-G Broadcom, RF Amplifier Power, 17 dB 6 GHz, 6-Pin SOT-363
- RS Stock No.:
- 610-7618
- Mfr. Part No.:
- MGA-83563-G
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-7618
- Mfr. Part No.:
- MGA-83563-G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | Power | |
| Typical Power Gain | 17 dB | |
| Typical Output Power | 15dBm | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 6 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.25mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type Power | ||
Typical Power Gain 17 dB | ||
Typical Output Power 15dBm | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 6 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.25mm | ||
Width 1.35mm | ||
Gain Block and Driver Amplifiers, Avago Technologies
Gain Block and Driver Amplifiers covering DC to 6 GHz support wireless infrastructure applications.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
