MGA-62563-BLKG Broadcom, RF Amplifier, 22 dB 3 GHz, 6-Pin SOT-363

Unavailable
RS will no longer stock this product.
RS Stock No.:
450-799
Mfr. Part No.:
MGA-62563-BLKG
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Amplifier Type

General Purpose

Typical Power Gain

22 dB

Typical Output Power

17.7dBm

Typical Noise Figure

1.5dB

Number of Channels per Chip

1

Maximum Operating Frequency

3 GHz

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Length

2.25mm

Width

1.35mm

COO (Country of Origin):
MY