BGM 1043N7 E6327 Infineon, RF Amplifier Low Noise, 14.6 (GLONASS) dB, 15.1 (GPS) dB 1.60538 GHz, 7-Pin TSNP
- RS Stock No.:
- 110-9113
- Mfr. Part No.:
- BGM 1043N7 E6327
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-9113
- Mfr. Part No.:
- BGM 1043N7 E6327
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Low Noise | |
| Typical Power Gain | 14.6 (GLONASS) dB, 15.1 (GPS) dB | |
| Typical Noise Figure | 1.5 (GPS) dB, 1.85 (GLONASS) dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 1.60538 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSNP | |
| Pin Count | 7 | |
| Dimensions | 2.3 x 1.7 x 0.68mm | |
| Height | 0.68mm | |
| Length | 2.3mm | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Series | BGM1043N7 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Low Noise | ||
Typical Power Gain 14.6 (GLONASS) dB, 15.1 (GPS) dB | ||
Typical Noise Figure 1.5 (GPS) dB, 1.85 (GLONASS) dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 1.60538 GHz | ||
Mounting Type Surface Mount | ||
Package Type TSNP | ||
Pin Count 7 | ||
Dimensions 2.3 x 1.7 x 0.68mm | ||
Height 0.68mm | ||
Length 2.3mm | ||
Minimum Operating Supply Voltage 1.5 V | ||
Width 1.7mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Series BGM1043N7 | ||
Minimum Operating Temperature -40 °C | ||
