Filter Cartridge DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 andamp, Full Face Mask 5500, 3500

Subtotal (1 bag of 2 units)*

£18.10

(exc. VAT)

£21.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£18.10£9.05

*price indicative

RS Stock No.:
230-5609
Mfr. Part No.:
6738874
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Filter Type

Dust

Product Type

Filter Cartridge

For Use With

Draeger X-plore Bayonet Half Masks 3300 andamp, Full Face Mask 5500, 3500

Connection Type

Bayonet

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Draeger bayonet A1-P3 RD combination cartridge is designed for a wide range of applications. It combines modern design with low breathing resistance. Because the bayonet filter is positioned on the side of the respirator mask, the wearer has a wide, uninterrupted field of vision. It is suitable for use with Draeger X-plore 3300/3500 half-masks and the Draeger X-plore 5500 full-face mask. Its one pack contains 7 pairs(14 pieces).

It provides easier breathing with lower resistance

It provides comfortable operation with extra safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy