Filter DRAEGER Dust for use with X-plore 7500 6738860

Subtotal (1 unit)*

£24.77

(exc. VAT)

£29.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 999,999,998 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.77

*price indicative

RS Stock No.:
230-1220
Mfr. Part No.:
6738860
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Filter Type

Dust

For Use With

X-plore 7500

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
DE
The Draeger 1140 A2-P3 RD combination filter has an additional approval according to EN12941 and EN12942 and can be used in combination with the Powered Air Purifying Respirator Draeger X-plore 7500. This model can be used as filter TH/M3 A2 PSL in the powered air purifying respirator Draeger X-plore 7500. This filter can be used in respiratory masks with Rd40 thread.

It is CE marked in accordance with EN 14387 and/or EN 146

Related links