Filter BLS BLS 400 Dust, Gas, Vapour for use with Full face masks 8117004

Subtotal (1 unit)*

£56.61

(exc. VAT)

£67.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.61

*price indicative

RS Stock No.:
197-278
Mfr. Part No.:
8117004
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Filter Type

Dust, Gas, Vapour

For Use With

Full face masks

EN Standards

EN 14387:2004 + A1:2008 and DIN 58620

Series

BLS 400

Type

Filter

COO (Country of Origin):
ES
The BLS Filters offer various protection combinations and are compatible with all respiratory protection devices, thanks to the universal EN148-1 threaded connection.

Filter canister Aluminium with plastic caps
Dust filtering material Pleated fiber mesh
Gases and vapours filtering material

Related links