Filter BLS BLS 400 Dust, Gas, Vapour for use with Full face masks 8011014

Subtotal (1 box of 4 units)*

£95.34

(exc. VAT)

£114.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£95.34£23.835

*price indicative

RS Stock No.:
197-276
Mfr. Part No.:
8011014
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Filter Type

Dust, Gas, Vapour

For Use With

Full face masks

EN Standards

EN 143:2000 + A1:2006 and EN 14387:2004 + A1:2008

Series

BLS 400

Type

Filter

COO (Country of Origin):
ES
The BLS Filters are available with various protection combinations. They are compatible with all respiratory protection devices due to the universal EN148-1 threaded connection.

Canister Acrylonitrile Butadiene Styrene
Dust filtering Pleated fiber mesh
Gases and vapours Activated carbons grains

Related links