Filter BLS BLS 200 Dust, Gas, Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8117029

Subtotal (1 box of 8 units)*

£105.04

(exc. VAT)

£126.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£105.04£13.13

*price indicative

RS Stock No.:
197-197
Mfr. Part No.:
8117029
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Filter Type

Dust, Gas, Vapour

For Use With

BLS 4000 Next S/R, BLS 5700 to BLS 5600

EN Standards

EN 143:2000/A1:2006, EN14387:2004/A1:2008

Series

BLS 200

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
ES
The BLS 3 Flap filtering face pieces offer high protection combined with exceptional breathing comfort. They feature a surface micro net that prevents clogging of the filtering material and absorption of liquids, thus ensuring a longer life of the device. The face piece provides the protection of a P3 with the breathability of a P1 and can be used for more than one work shift. Standards = EN 143:2000 + A1:2006 et EN 14387:2004 + A1:2008

External protective layer
Rigid inner core
High efficiency eolo valve
Textile welded elastics
Internal nose clip
Optimal visual field

Related links