Filter BLS BLS 200 Gas, Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011111

Subtotal (1 box of 8 units)*

£60.05

(exc. VAT)

£72.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£60.05£7.506

*price indicative

RS Stock No.:
197-193
Mfr. Part No.:
8011111
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Filter Type

Gas, Vapour

For Use With

BLS 4000 Next S/R, BLS 5700 to BLS 5600

EN Standards

EN 143:2000/A1:2006, EN14387:2004/A1:2008

Series

BLS 200

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
ES
The BLS Wide range of filters are designed for dust, gases and combined protection, to be used with BLS 4000next series half masks and BLS 5000 series full face masks. They are highly efficient, easy to use and highly secure. Standards = EN 143:2000 + A1:2006 et EN 14387:2004 + A1:2008

Activated carbons
Made of non deformable ABS
CE marked
Filtering efficiency is 99.99 percent
Guarantee protection from formaldehyde

Related links