Relay Label Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- RS Stock No.:
- 884-1676
- Mfr. Part No.:
- RXZL420
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£0.20
(exc. VAT)
£0.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.20 |
*price indicative
- RS Stock No.:
- 884-1676
- Mfr. Part No.:
- RXZL420
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Label | |
| Material | Plastic | |
| For Use With | RXZ Series Relay Sockets | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Label | ||
Material Plastic | ||
For Use With RXZ Series Relay Sockets | ||
Series Harmony Relay RXM | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Schneider Electric RXZL420
This Harmony RXZ clip-in legend set is used for identification of relay. It is supplied with blank plate for custom engraving to support any desired marking and can be easily assemble with relay socket via clip-in mounting. It is compatible with socket RXZ with connector. Blank legend allows customization of any markings as required. It can be matched with any relay socket from RXZ range. 0 0 0 0 0 0 0 0 0 0 0
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Retaining Relay Clip Schneider Electric RUZ Series Relay Sockets Harmony Relay RXG
- Retaining Relay Clip Schneider Electric RSZ Series Relay Sockets Harmony Relay RSB
- Relay Retaining Clip Schneider Electric RXZ Series
- Relay Bracket Schneider Electric RXZE14P RXZ
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
