Moldex 9001 Series Full-Type Respirator Mask, Size S
- RS Stock No.:
- 634-814
- Mfr. Part No.:
- 900101
- Brand:
- Moldex
Subtotal (1 unit)*
£123.34
(exc. VAT)
£148.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.34 |
*price indicative
- RS Stock No.:
- 634-814
- Mfr. Part No.:
- 900101
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Type | Full Mask | |
| Size | S | |
| Series | 9001 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Type Full Mask | ||
Size S | ||
Series 9001 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Moldex Full face masks can be combined with various Easy Lock gas and particulate filters, with no need for adapters or special pre-filters. For users, this means a high degree of flexibility and simple storage. A frameless panoramic lens made from scratchproof, solvent-resistant polycarbonate protects the eyes and provides a large field of vision. An extra large head harness opening and two handy release clasps make it easy to put on and remove. The masks are designed to be low maintenance: the cleaning process is easy and quick, as is the process for changing the small number of maintainable parts. The anatomically designed face seal ensures a comfortable and secure fit.
Reliable protection against gases, vapors and particles
Large field of vision thanks to frameless panoramic lens
Easy filter installation and maintenance
Enquire now
Large field of vision thanks to frameless panoramic lens
Easy filter installation and maintenance
Enquire now
Related links
- Cleanspace CS Series Full-Type Respirator Mask, Size S
- Cleanspace CST Series Full-Type Respirator Mask, Size S
- 3M DT Series Series Full-Type Respirator Mask, Size S
- Moldex 7004 Series Half-Type Respirator Mask, Size S
- 3M FF-800 Series Full-Type Respirator Mask, Size S
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
- Moldex 700 Series Series Half-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Full-Type Respirator Mask Hypoallergenic
