3M FF-800 Series Full-Type Respirator Mask, Size S
- RS Stock No.:
- 162-201
- Mfr. Part No.:
- 7100262627
- Brand:
- 3M
Subtotal (1 unit)*
£306.53
(exc. VAT)
£367.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.53 |
*price indicative
- RS Stock No.:
- 162-201
- Mfr. Part No.:
- 7100262627
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Full Mask | |
| Size | S | |
| Series | FF-800 | |
| Colour | Black, Blue | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Full Mask | ||
Size S | ||
Series FF-800 | ||
Colour Black, Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Full Face Mask is designed with smart and intuitive features. It helps protect workers from particulates and wide range of glass and vapours when used with approved 3M filters and cartridges.
Large lens
Speaking diaphragm
Unique filter connection
Comfort cradle
Exhalation valve cover
Push button seal check
Speaking diaphragm
Unique filter connection
Comfort cradle
Exhalation valve cover
Push button seal check
Related links
- 3M FF-800 Series Full-Type Respirator Mask, Size M
- 3M FF-800 Series Full-Type Respirator Mask, Size L
- 3M 7500 Series Half-Type Respirator Mask, Size S
- 3M DT Series Series Full-Type Respirator Mask, Size S
- Cleanspace CS Series Full-Type Respirator Mask, Size S
- Cleanspace KITCS Series Half-Type Respirator Mask, Size S
- Cleanspace CS Series Half-Type Respirator Mask, Size S
- Moldex 7004 Series Half-Type Respirator Mask, Size S



