Moldex 2360 Series Mask Respirator Mask FFP1 NR D

Subtotal (1 box of 20 units)*

£1.39

(exc. VAT)

£1.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1.39£0.07

*price indicative

RS Stock No.:
634-777
Mfr. Part No.:
236015
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Type

Mask

Series

2360

Colour

White

Protection Rating

FFP1 NR D

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex FFP masks without valve provide effective protection against dust mist and fumes. Equipped with ActivForm technology they automatically adapt to the user's face without manual adjustment. The durable DuraMesh structure ensures a strong outer shell while the Ventex valve opens at low exhalation pressure reducing heat and moisture build-up. These masks comply with EN1492001 plus A12009 are CE marked under EU regulation EU2016425 and type tested by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.

Adjustable Strap
Dolomite clogging test
100% PVC-FREE

Related links