3M HF-300 Series Half Mask Respirator Mask, Size M
- RS Stock No.:
- 608-928
- Mfr. Part No.:
- HF-302
- Brand:
- 3M
Subtotal (1 unit)*
£41.32
(exc. VAT)
£49.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.32 |
*price indicative
- RS Stock No.:
- 608-928
- Mfr. Part No.:
- HF-302
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Half Mask | |
| Product Type | Respirator Mask | |
| Size | M | |
| Series | HF-300 | |
| Colour | Grey | |
| Replacement Filter Included | No | |
| Material | Ethylene Propylene Diene Monomer, Facemask: Thermoplastic Elastomer Over-Molded Onto Polypropylene, Polyester with Neoprene Core, Thermoplastic Elastomer | |
| Standards/Approvals | EN 140:1998, AS/NZS 1716:2012 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Half Mask | ||
Product Type Respirator Mask | ||
Size M | ||
Series HF-300 | ||
Colour Grey | ||
Replacement Filter Included No | ||
Material Ethylene Propylene Diene Monomer, Facemask: Thermoplastic Elastomer Over-Molded Onto Polypropylene, Polyester with Neoprene Core, Thermoplastic Elastomer | ||
Standards/Approvals EN 140:1998, AS/NZS 1716:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M HF-300 Series Respirator Mask, M Size, Grey - HF-302
This respirator mask is a medium-sized half facepiece intended to protect workers in industrial settings by providing a close-fitting barrier against airborne contaminants. It combines resilient elastomeric components and textile reinforcement to form a comfortable seal for routine tasks in electronics, electrical, mechanical and automation environments. The assembly meets recognised European and Australasian standards for respiratory protective devices.
Features and Benefits:
• Ethylene propylene diene monomer body for chemical resilience and durability
• Thermoplastic elastomer facepiece for a flexible facial seal and comfort
• Polyester with neoprene core straps for secure positioning and reduced slippage
• Over-moulded polypropylene Interface for stable component integration
• Conforms to EN 140:1998 for half mask performance and construction
• Certified to AS/NZS 1716:2012 for use in regulated occupational settings
• Thermoplastic elastomer facepiece for a flexible facial seal and comfort
• Polyester with neoprene core straps for secure positioning and reduced slippage
• Over-moulded polypropylene Interface for stable component integration
• Conforms to EN 140:1998 for half mask performance and construction
• Certified to AS/NZS 1716:2012 for use in regulated occupational settings
Applications
• Suitable for soldering and PCB assembly operations in electronics
• Ideal for routine maintenance on electrical panels and switchgear
• Used with bench assembly tasks in mechanical workshops
• Can be used in automated production lines with particulate or fume exposure
• Ideal for routine maintenance on electrical panels and switchgear
• Used with bench assembly tasks in mechanical workshops
• Can be used in automated production lines with particulate or fume exposure
What material provides chemical resistance in this unit?
The main sealing component is MADE from an ethylene propylene diene monomer compound, chosen for its resistance to common workshop contaminants and long-term dimensional stability.
How is the facepiece constructed to maintain fit during movement?
A thermoplastic elastomer facepiece is over-moulded onto a polypropylene interface, combining flexibility with a firm attachment point to preserve the seal during head movements.
Which strap construction assists in prolonged wear comfort?
The strap assembly uses polyester with a neoprene core, offering a balance of stretch, cushioning and reduced slippage for extended tasks.
Is this device appropriate where specific standards are required?
It is manufactured to comply with EN 140:1998 and is certified under AS/NZS 1716:2012, indicating conformity to recognised half mask criteria.
Related links
- 3M HF-300 Series Half Mask Respirator Mask, Size S
- 3M HF-300 Series Half Mask Respirator Mask, Size L
- 3M HF-300 Series Half Mask Half Mask, Size M
- 3M HF-300 Series Half Mask Half Mask, Size L
- 3M HF-300 Series Half Mask Half Mask, Size S
- 3M HF-800SD Series Half Mask Respirator Mask, Size M
- 3M HF-800SD Series Half Mask Respirator Mask, Size L
- 3M HF-800SD Series Half Mask Replacement Filter Included Respirator Mask, Size S



