Filter Cartridge JSP Dust for use with JSP FORCE8 Respirator Mask BMN990-001-700

Subtotal (1 pack of 2 pairs)*

£13.89

(exc. VAT)

£16.668

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 476 unit(s) shipping from 27 October 2025
  • Plus 2 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£6.945£13.89

*price indicative

RS Stock No.:
181-2926
Mfr. Part No.:
BMN990-001-700
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Filter Type

Dust

For Use With

JSP FORCE8 Respirator Mask

Type

Filter Cartridge

RoHS Status: Exempt

COO (Country of Origin):
CN

PressToCheck™ P3-Filters


For use with Force 8™ Half Mask RS 879-2937
Low profile cover protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats
Bayonet connector
Reduced breathing resistance
With an integrated inhalation valve

P3 Filters (RS 879-2930 )


High efficiency dust protection
Particulate protection only

A2 P3 Filters (RS 879-2934 )


High efficiency dust protection
Medium capacity gas / vapour protection

ABEK1 P3 Filters (RS 879-2943 )


High efficiency dust protection
Low capacity gas / vapour protection

Standards

EN143

JSP Reusable Respirator Accessories


The JSP filter is a reusable respirator accessory with low profile cover that protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats. It is a bayonet connector.

Features and Benefits


• Half mask respirator
• High efficiency dust protection
• Particulate protection only
• Reduced breathing resistance with an integrated inhalation valve

Applications


• Fibres & fibre glass
• Plaster
• Silica (concrete/stone cutting)
• Woods (hard & soft)
• Welding (ferrous & lead)

Certifications


• EN143

Related links