JSP BMN740-000-600 Dust, Gas, Vapour Filter Cartridge for use with Force 8 Respirator
- RS Stock No.:
- 879-2934
- Mfr. Part No.:
- BMN740-000-600
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-2934
- Mfr. Part No.:
- BMN740-000-600
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Filter Type | Dust, Gas, Vapour | |
| For Use With | Force 8 Respirator | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Filter Type Dust, Gas, Vapour | ||
For Use With Force 8 Respirator | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Forece 8 PressToCheck Filters
With the new patent pending Force8™ PressToCheck™ filters you can instantly check that you have the correct seal every time.
How to use Force 8 PressToCheck Filters
• Comfort FIT IT!
Don the Mask - Put the straps and harness over your head and pull the straps to a suitably tight and comfortable fit.
• PRESS IT!
PressToCheck™ - Press the front and backs of both filter covers together to stop air from entering through the filters.
• CHECK IT!
Inhale - No air should come through the mask. Adjust the mask and repeat until it doesn't. Release when seal is made.
Don the Mask - Put the straps and harness over your head and pull the straps to a suitably tight and comfortable fit.
• PRESS IT!
PressToCheck™ - Press the front and backs of both filter covers together to stop air from entering through the filters.
• CHECK IT!
Inhale - No air should come through the mask. Adjust the mask and repeat until it doesn't. Release when seal is made.
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
