3M 504 Breathalyzer for use with 3M Elastomeric Facepiece Respirators
- RS Stock No.:
- 775-4802
- Mfr. Part No.:
- 504
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 775-4802
- Mfr. Part No.:
- 504
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Cleaning Wipe | |
| For Use With | 3M Elastomeric Facepiece Respirators | |
| Anti-Static | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Cleaning Wipe | ||
For Use With 3M Elastomeric Facepiece Respirators | ||
Anti-Static No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ 504 Respirator Cleaning Wipes
3M™ 504 Respirator Cleaning Wipes are designed to clean the surface dirt and deposits from a used half or full face respirator.
Features and Benefits
Pre-moistened towelettes for hygienically cleaning reusable respirators
Alcohol free and individually packaged in sealed sachets
Uses Benzalkonium Chloride - a quaternary ammonium compound as a sanitiser
Alcohol free and individually packaged in sealed sachets
Uses Benzalkonium Chloride - a quaternary ammonium compound as a sanitiser
Applications
3M respirator masks are essential PPE in environments where potentially harmful particualtes or vapours are a possibility. As such, in order to protect the worker, they may have to be worn for long periods of time. To ensure maximum comfort and hygiene for the worker, thorough cleaning after and before use is recomended. These wipes present an convenient way to keep your vital PPE clean and comfortable.
