3M Versaflo Filter Cover for use with Filter
- RS Stock No.:
- 650-110
- Mfr. Part No.:
- 7100021336
- Brand:
- 3M
Subtotal (1 unit)*
£17.12
(exc. VAT)
£20.54
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.12 |
*price indicative
- RS Stock No.:
- 650-110
- Mfr. Part No.:
- 7100021336
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Filter Cover | |
| For Use With | Filter | |
| Series | TR-600 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Filter Cover | ||
For Use With Filter | ||
Series TR-600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The 3M TR 6300FC Filter cover for use with the TR 6320N, TR 6350N and TR 6360N cartridges. 3M recommends the use of the filter cover in order to help protect cartridges from physical damage. The filter cover is also used to hold the TR 6600 Prefilter or TR 662 Spark Arrestor in place. The filter cover may be cleaned and reused, and should be replaced when worn or damaged.
Easy to use
Helps protect cartridge from physical damage
Enables use of prefilters and/or spark arrestors
Enables PAPR to be worn through decontamination showers or rain
Helps protect cartridge from physical damage
Enables use of prefilters and/or spark arrestors
Enables PAPR to be worn through decontamination showers or rain
Related links
- 3M Versaflo Filter Cover for use with TR-600 Series PAPR
- 3M Versaflo Filter Cover for use with BT-Series Breathing Tube
- 3M Versaflo Anti-Static Filter Cover for use with TR-6300 Series Filters
- 3M Versaflo Filter Adapter for use with Filter
- 3M Versaflo Filter Retainer for use with Filter
- 3M Versaflo Filter Fan for use with Reusable Half Masks
- 3M Versaflo Filter for use with TR-600, TR-800
- 3M Versaflo Anti-Static Filter Cover for use with TR-6500 Series Filter
