Sundstrom Fan Unit for use with Respiratory Protective Device
- RS Stock No.:
- 649-721
- Mfr. Part No.:
- H06-0112HD
- Brand:
- Sundstrom
Subtotal (1 unit)*
£1,137.37
(exc. VAT)
£1,364.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,137.37 |
*price indicative
- RS Stock No.:
- 649-721
- Mfr. Part No.:
- H06-0112HD
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sundstrom | |
Type | Fan Unit | |
For Use With | Respiratory Protective Device | |
Series | H06 | |
Select all | ||
---|---|---|
Brand Sundstrom | ||
Type Fan Unit | ||
For Use With Respiratory Protective Device | ||
Series H06 | ||
- COO (Country of Origin):
- SE
The Sundstrom Battery-powered fan that, together with a filter and an approved head top, is included in the Sundstrom fan-assisted respiratory protective device systems. The SR 500 can be used as an alternative to filter respirators in all situations in which these are recommended. This applies particularly to work that is hard, warm or of long duration. The human interface may consist of a hood, face shield, half mask or full face mask. The fan is equipped with a filter, and the filtered air is fed through a hose to the human interface. The pressure then generated prevents surrounding pollutants from penetrating into the mask.
Color is Blue
Shelf life 5 year
Approval from EN 12941:1998 + A2:2008 and EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Shelf life 5 year
Approval from EN 12941:1998 + A2:2008 and EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE