DRAEGER Strap for use with X-plore 8000 Series
- RS Stock No.:
- 628-446
- Mfr. Part No.:
- 3729123
- Brand:
- DRAEGER
Subtotal (1 unit)*
£9.67
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.67 |
*price indicative
- RS Stock No.:
- 628-446
- Mfr. Part No.:
- 3729123
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Type | Strap | |
| For Use With | X-plore 8000 Series | |
| Series | X-plore 8000 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Type Strap | ||
For Use With X-plore 8000 Series | ||
Series X-plore 8000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger Chin strap for helmet PC visor HL1 provides a secure fit with an adjustable design to ensure stable helmet positioning during use and features a soft skin friendly material to minimize pressure and irritation while being compatible with the X-plore 8000 helmet PC visor HL1 for seamless attachment.
Adjustable for a secure fit
Soft material for comfort
Soft material for comfort
Related links
- DRAEGER Plug for use with X-plore 8000 Series
- DRAEGER Lens for use with X-plore 8000 Series
- DRAEGER Pad for use with X-plore 8000 Series
- DRAEGER Face Seal for use with X-plore 8000 Series
- DRAEGER Visor Frame for use with X-plore 8000 Series
- DRAEGER Head Harness for use with X-plore 8000 Series
- DRAEGER Storage Box for use with X-plore 8000 Series
- DRAEGER Belt for use with X-plore 8000 Series