DRAEGER Carrying Bag for use with X-plore 8000 Series
- RS Stock No.:
- 628-392
- Mfr. Part No.:
- R59740
- Brand:
- DRAEGER
Subtotal (1 unit)*
£114.47
(exc. VAT)
£137.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.47 |
*price indicative
- RS Stock No.:
- 628-392
- Mfr. Part No.:
- R59740
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Type | Carrying Bag | |
| For Use With | X-plore 8000 Series | |
| Series | X-plore 8000 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Type Carrying Bag | ||
For Use With X-plore 8000 Series | ||
Series X-plore 8000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger X-plore 8000 shoulder carrying system allows for better weight distribution of the blower unit . The shoulder carrying system can be combined with all belt variants and the system weight is 178 grams.
Padded shoulder straps are PES polyester and PU polyurethane
Foam is PE polyethylene
Strap ROH 25 mm is PES polyester
Strap is PP polypropylene
Closures are POM polyoxymethylene
Snap fastener is POM polyoxymethylene
Foam is PE polyethylene
Strap ROH 25 mm is PES polyester
Strap is PP polypropylene
Closures are POM polyoxymethylene
Snap fastener is POM polyoxymethylene
Related links
- DRAEGER Carrying Bag for use with X-plore 8000 Series
- DRAEGER Bag for use with X-plore 8000 Series
- DRAEGER Plug for use with X-plore 8000 Series
- DRAEGER Belt for use with X-plore 8000 Series
- DRAEGER Face Seal for use with X-plore 8000 Series
- DRAEGER Visor Frame for use with X-plore 8000 Series
- DRAEGER Head Harness for use with X-plore 8000 Series
- DRAEGER Storage Box for use with X-plore 8000 Series