DRAEGER Belt for use with X-plore 8000 Series

Subtotal (1 unit)*

£24.90

(exc. VAT)

£29.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.90

*price indicative

RS Stock No.:
628-391
Mfr. Part No.:
R59760
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Type

Belt

For Use With

X-plore 8000 Series

Series

X-plore 8000

RoHS Status: Exempt

COO (Country of Origin):
TW
The Draeger 35 cm extension is designed for the decontaminable belt and it provides additional length for improved comfort and fit, especially over protective clothing. Made from smooth, disinfectable material to meet hygiene standards in demanding environments.

Easy to clean and disinfect for hygienic use

Related links