DRAEGER Belt for use with X-plore 8000 Series
- RS Stock No.:
- 628-388
- Mfr. Part No.:
- R59720
- Brand:
- DRAEGER
Subtotal (1 unit)*
£142.53
(exc. VAT)
£171.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.53 |
*price indicative
- RS Stock No.:
- 628-388
- Mfr. Part No.:
- R59720
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Type | Belt | |
| For Use With | X-plore 8000 Series | |
| Series | X-plore 8000 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Type Belt | ||
For Use With X-plore 8000 Series | ||
Series X-plore 8000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-plore 8000 welding belt is specially designed for welding. It fits snugly and won't slip, making it an essential piece of equipment when you might come into contact with sparks while working. The belt allows you to comfortably wear the Drager X-plore 8500 IP powered air filter device on your hips. With an adjustable circumference of approximately 80 cm to 135 cm, it adapts to different body sizes and shapes. The welding belt itself weighs 450 g.
Designed to fit tightly and not slip
Ideal for work where you may come into contact with sparks
The belt weighs only 450g
Ideal for work where you may come into contact with sparks
The belt weighs only 450g
Related links
- DRAEGER Belt for use with X-plore 8000 Series
- DRAEGER Lens for use with X-plore 8000 Series
- DRAEGER Foam for use with X-plore 8000 Series
- DRAEGER Plug for use with X-plore 8000 Series
- DRAEGER Pad for use with X-plore 8000 Series
- DRAEGER Sweatband for use with X-plore 8000 Series
- DRAEGER Bag for use with X-plore 8000 Series
- DRAEGER Tube for use with X-plore 8000 Series