Sundstrom Head Harness for use with SR 90-3, SR 100

Subtotal (1 pack of 5 units)*

£113.04

(exc. VAT)

£135.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£113.04£22.608

*price indicative

RS Stock No.:
472-198
Mfr. Part No.:
T01-2002
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Type

Head Harness

For Use With

SR 90-3, SR 100

Series

T01

COO (Country of Origin):
SE
The Sundstrom Elastic head harness is designed to fit half masks SR 90-3 and SR 100. This black harness offers flexibility and comfort. It operates effectively within temperatures from -10 to +55 °C and can be stored between -20 and +40 °C, both under less than 90% relative humidity. With a shelf life of 5 years, it provides durable and reliable performance.

Made from a blend of TPE, polyester and LYCRA

Related links