3M Versaflo Anti-Static Battery Charger for use with Face Mask
- RS Stock No.:
- 338-517
- Mfr. Part No.:
- 7100347562
- Brand:
- 3M
Subtotal (1 unit)*
£287.83
(exc. VAT)
£345.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.83 |
*price indicative
- RS Stock No.:
- 338-517
- Mfr. Part No.:
- 7100347562
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Battery Charger | |
| Product Type | Battery Charger | |
| For Use With | Face Mask | |
| Anti-Static | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Battery Charger | ||
Product Type Battery Charger | ||
For Use With Face Mask | ||
Anti-Static Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M single stationary battery kit is a face-mounted air purifying device that is intended to be used in certain asbestos applications. The system incorporates a belt-mounted battery pack, full face mask and a particulate filter which provides protection against respiratory, face and eye hazards whist working in environments containing asbestos. It has audible alarms including for low battery, low motor speed and high motor speed (which can indicate when the filterneeds changing), Its IP54 Water ingress protection allows continued operation in decontamination shower. Blower unit and battery should not be submerged.
Power on or off push button mounted on mask
Li ion battery
3 beeps sound to indicate the design flowrate has been achieved
Supplied in a sturdy carry case to provide protection during transit and storage
Serviceable by Authorized Service Centers
Related links
- 3M Versaflo Anti-Static Battery Charger for use with Face Mask
- 3M Versaflo Anti-Static Battery Charger for use with TR-300+ Battery
- 3M Versaflo Anti-Static Battery Pack for use with PF-600E-ASB
- 3M Versaflo Anti-Static Mask Exhalation Valve Assembly for use with HF-800
- 3M Versaflo Anti-Static Mask Exhalation Valve Assembly for use with FF 600
- 3M Versaflo Anti-Static Adapter for use with 3M Reusable Mask
- 3M Versaflo Anti-Static Face Seal for use with Speech Diaphragm Assembly
- 3M Versaflo Anti-Static Face Seal for use with RAS-931-L