3M Versaflo Protective Cover for use with For Respiratory Equipment
- RS Stock No.:
- 271-324
- Mfr. Part No.:
- 7100260718
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-324
- Mfr. Part No.:
- 7100260718
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Protective Cover | |
| For Use With | For Respiratory Equipment | |
| Series | TR-600 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Protective Cover | ||
For Use With For Respiratory Equipment | ||
Series TR-600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Powered Air Turbo PF-600E Proflow 2 SC 160 is a belt mounted air purifying device that can be combined with an approved head top or face piece to form a power assisted system for respiratory protection against particles nuisance odors where applicable and gases and vapors. A range of approved breathing tubes are available depending on which head top or face piece is selected.
NiMH rechargeable battery enclosed in casing
4/3 A size NiMH 8 cells providing 9.6V 4.5Ah
Extended battery life with electronic recharging control
Optimum performance after three full charging cycles
4/3 A size NiMH 8 cells providing 9.6V 4.5Ah
Extended battery life with electronic recharging control
Optimum performance after three full charging cycles
Related links
- 3M Versaflo Protective Cover for use with For Respiratory Equipment
- 3M Versaflo Anti-Static Blanket for use with Powered Air Respirators
- 3M Versaflo Cover Lens for use with For Respiratory Equipment
- 3M Versaflo Valve Cover for use with For Respiratory Equipment
- 3M Versaflo Replacement Lens for use with For Respiratory Equipment
- 3M Versaflo Head Harness for use with For Respiratory Equipment
- 3M Versaflo Harness Assembly for use with For Respiratory Equipment
- 3M Versaflo Valved for use with For Respiratory Equipment
