Cleanspace Mask for use with PAF-1014, PAF-1106
- RS Stock No.:
- 218-843
- Mfr. Part No.:
- PAF-1022
- Brand:
- Cleanspace
Subtotal (1 unit)*
£91.10
(exc. VAT)
£109.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.10 |
*price indicative
- RS Stock No.:
- 218-843
- Mfr. Part No.:
- PAF-1022
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Mask | |
| For Use With | PAF-1014, PAF-1106 | |
| Series | PAF | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Mask | ||
For Use With PAF-1014, PAF-1106 | ||
Series PAF | ||
- COO (Country of Origin):
- AU
The Cleanspace Clean Space Full Face Mask Orinasals are designed to be used with the Clean Space Full Face Mask. The Orinasal S come with every Clean Space Full Face Mask. It is a spare used for replacement in case of damage or loss and an accessory for larger face and lip length. The Orinasals are made of silicone and polycarbonate. Standards = AS/NZS1716: 2012, EN 12942, AS/ NZS 1337.1:2010 High Impact Resistance
Used with the revolutionary Clean Space Full Face Mask
Designed for comfort over long periods
Allows breathability and prevents fogging
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Designed for comfort over long periods
Allows breathability and prevents fogging
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Related links
- Cleanspace Mask for use with PAF-1014, PAF-1106
- Cleanspace Spectacle Kit for use with CS3006 CST1017 PAF-1014, PAF-1106
- Cleanspace PAF Series Full-Type Mask Respirator, Size S
- Cleanspace Visor for use with CleanSpace Full Face Mask
- Cleanspace PAF Series Full-Type Respirator Mask, Size Medium/Large
- Cleanspace Valve Cover for use with Full Face Mask
- Cleanspace Head Harness for use with PAF-0060, PAF-0070
- Cleanspace Pad for use with PAF-0034