Cleanspace Support for use with CleanSpace ULTRA And CleanSpace EX PAPR Units
- RS Stock No.:
- 218-834
- Mfr. Part No.:
- PAF-1012
- Brand:
- Cleanspace
Subtotal (1 unit)*
£35.43
(exc. VAT)
£42.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.43 |
*price indicative
- RS Stock No.:
- 218-834
- Mfr. Part No.:
- PAF-1012
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Support | |
| For Use With | CleanSpace ULTRA And CleanSpace EX PAPR Units | |
| Series | PAF | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Support | ||
For Use With CleanSpace ULTRA And CleanSpace EX PAPR Units | ||
Series PAF | ||
- COO (Country of Origin):
- AU
The Cleanspace Neck Support is designed to be used with the Clean Space ULTRA and Clean Space EX PAPR units. The Clean Space Neck Support is a non-fabric spare and comes in three sizes SMALL, MEDIUM, LARGE. The Neck Support is made of polyethylene plastic and is safe for use in decontaminated operations. Standards = AS/NZS1716: 2012, EN 12942
Used with the revolutionary Clean Space Respirators
Light weight with no hoses or belts
Designed for comfort over long periods
Allows sweating and breathability
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Light weight with no hoses or belts
Designed for comfort over long periods
Allows sweating and breathability
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Related links
- Cleanspace Support for use with CleanSpace ULTRA and CleanSpace EX PAPR Units
- Cleanspace Filter for use with CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units PAF-0087
- Cleanspace Support for use with CleanSpace HALO PAPR Units
- Cleanspace Head Harness for use with Half Mask And CleanSpace Ultra / EX Or CleanSpace2
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0052
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0035
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0077
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0050