Cleanspace Filter Adapter for use with Large Case Filters
- RS Stock No.:
- 218-830
- Mfr. Part No.:
- PAF-0078
- Brand:
- Cleanspace
Subtotal (1 unit)*
£50.66
(exc. VAT)
£60.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.66 |
*price indicative
- RS Stock No.:
- 218-830
- Mfr. Part No.:
- PAF-0078
- Brand:
- Cleanspace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Filter Adapter | |
| For Use With | Large Case Filters | |
| Series | PAF | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Filter Adapter | ||
For Use With Large Case Filters | ||
Series PAF | ||
- COO (Country of Origin):
- AU
The Cleanspace Filter Adaptors are specifically designed to complete the Clean Space EX PAPR System when using the Clean Space large case filters. The Power Unit filter cover is removed and replaced with the Filter Adaptor, which the large filters are then clipped in place. Standards = AS/NZS1716: 2012, IEC 60079-0:2011, IEC 60079-11:2011, EN 60079-0:2012, EN 60079-11:2012
Compatible with the Clean Space PAPR power units PAF-0060
Materials Plastic casing Electrically Conductive, silicone seal and steel fasteners and stainless steel springs
Easy and quickly fitted and removed from the power unit
Materials Plastic casing Electrically Conductive, silicone seal and steel fasteners and stainless steel springs
Easy and quickly fitted and removed from the power unit
Related links
- Cleanspace Coverall for use with Standard And Large Case Filters
- Cleanspace Filter Adapter for use with CleanSpace large Filters
- Cleanspace Filter for use with PAF-0035 PAF-0058
- Cleanspace Filter for use with Particulate P3 Filter PAF-0036
- Cleanspace Filter for use with Particulate P3 Filter PAF-0057
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0050
- Cleanspace Filter for use with CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units PAF-0087
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0035